GOODWORK MM1Z5V6
| Manufacturer | GOODWORKAsian Brands |
| MPN | MM1Z5V6 |
| LCSC Part # | C42429375 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.6V 500mW SOD-123 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-123 | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@2.5V | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.2V~6V | |
| Zener Voltage(Nom) | 5.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for surface mount applications
- Easy pick-and-place
- Guaranteed high-temperature soldering: 260°C / 10 seconds at terminals
In-Stock: 450
450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0147 | $ 0.74 |
| 500+ | $ 0.0115 | $ 5.75 |
| 3,000+ | $ 0.0098 | $ 29.40 |
| 6,000+ | $ 0.0087 | $ 52.20 |
| 24,000+ | $ 0.0075 | $ 180.00 |
| 51,000+ | $ 0.007 | $ 357.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-123 | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@2.5V | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.2V~6V | |
| Zener Voltage(Nom) | 5.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for surface mount applications
- Easy pick-and-place
- Guaranteed high-temperature soldering: 260°C / 10 seconds at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



