LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K0603L010/6YR product image
  • K0603L010/6YR thumbnail 1
  • K0603L010/6YR thumbnail 2
  • K0603L010/6YR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU K0603L010/6YRRoHS

Manufacturer
KUUAsian Brands
MPN
K0603L010/6YR
LCSC Part #
C42429357
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 6V 100mA 0603
Datasheetpdf iconKUU K0603L010/6YR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0339$ 0.68
200+$ 0.0264$ 5.28
600+$ 0.0222$ 13.32
4,000+$ 0.0197$ 78.80
8,000+$ 0.0176$ 140.80
20,000+$ 0.0164$ 328.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current100mA
Pitch-
Current - Max35A
Power Dissipation500mW
Trip Current300mA
Height-
Length-
Width-
Resistance @ 25℃900mΩ
Time to Trip(Max)1s
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • V max = Maximum operating voltage the device can withstand without damage at rated current (Imax).
  • I max = Maximum fault current the device can withstand without damage at rated voltage (V max).
  • I hold = Hold current. Maximum current at which the device will not trip in still air at 25°C.
  • I trip = Trip current. Minimum current at which the device will always trip in still air at 25°C.
  • Pd = Power dissipation of the device in the tripped state in still air at 25°C under rated voltage.
  • Ri min/max = Minimum/maximum resistance of the device at 25°C before tripping.
  • R1max = Maximum device resistance measured one hour after reflow soldering.
  • Note: Operating beyond specified ratings may cause damage and may result in arcing and flame.
  • Terminal pad material: Tin-plated nickel copper.
  • Terminal pad solderability: Compliant with EIA specification RS186-9E and ANSI/J-STD-002 Category 3.
  • Tape and reel packaging per EIA481-1.