KUU K0603L005/33YR
| Manufacturer | KUUAsian Brands |
| MPN | K0603L005/33YR |
| LCSC Part # | C42429351 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 50mA 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 50mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 500mW | |
| Trip Current | 150mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 3.8Ω | |
| Resistance - Post Trip (R1) (Max) | 30Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V max: maximum operating voltage the device can withstand without damage at rated current (Imax).
- I max: maximum fault current the device can withstand without damage at rated voltage (V max).
- I hold: hold current — maximum current at which the device will not trip in still air at 25℃.
- I trip: trip current — minimum current at which the device will always trip in still air at 25℃.
- Pd: power dissipation of the device in the tripped state at rated voltage in still air at 25℃.
- Ri min/max: minimum/maximum resistance of the device before tripping at 25℃.
- R1max: maximum device resistance measured one hour after reflow soldering.
- Operating beyond specified ratings may cause damage and may result in arcing and flame.
- Recommended reflow methods: infrared, vapor phase, forced hot air, and nitrogen atmosphere for lead-free.
- Recommended maximum solder paste thickness: 0.25mm.
- The device can be cleaned using standard industry methods and solvents.
- Terminal pad material: tin-plated nickel-copper; terminal pad solderability complies with EIA RS186-9E and ANSI/J-STD-002 Category 3.
- Tape and reel packaging per EIA481-1.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0634 | $ 0.63 |
| 100+ | $ 0.0502 | $ 5.02 |
| 300+ | $ 0.0435 | $ 13.05 |
| 1,000+ | $ 0.0385 | $ 38.50 |
| 4,000+ | $ 0.0346 | $ 138.40 |
| 8,000+ | $ 0.0326 | $ 260.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 50mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 500mW | |
| Trip Current | 150mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 3.8Ω | |
| Resistance - Post Trip (R1) (Max) | 30Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V max: maximum operating voltage the device can withstand without damage at rated current (Imax).
- I max: maximum fault current the device can withstand without damage at rated voltage (V max).
- I hold: hold current — maximum current at which the device will not trip in still air at 25℃.
- I trip: trip current — minimum current at which the device will always trip in still air at 25℃.
- Pd: power dissipation of the device in the tripped state at rated voltage in still air at 25℃.
- Ri min/max: minimum/maximum resistance of the device before tripping at 25℃.
- R1max: maximum device resistance measured one hour after reflow soldering.
- Operating beyond specified ratings may cause damage and may result in arcing and flame.
- Recommended reflow methods: infrared, vapor phase, forced hot air, and nitrogen atmosphere for lead-free.
- Recommended maximum solder paste thickness: 0.25mm.
- The device can be cleaned using standard industry methods and solvents.
- Terminal pad material: tin-plated nickel-copper; terminal pad solderability complies with EIA RS186-9E and ANSI/J-STD-002 Category 3.
- Tape and reel packaging per EIA481-1.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



