ZE ZNR6045ST101M
| Manufacturer | ZEAsian Brands |
| MPN | ZNR6045ST101M |
| LCSC Part # | C42429243 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 880mA 433mΩ SMD,6x6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,6x6mm | |
| Current Rating | 880mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 433mΩ | |
| Current - Saturation(Isat) | 1A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,6x6mm | |
| Current Rating | 880mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 433mΩ | |
| Current - Saturation(Isat) | 1A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,495
1,495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.068$ 0.0612 | $ 0.31 |
| 50+ | $ 0.0538$ 0.0485 | $ 2.43 |
| 150+ | $ 0.0466$ 0.0420 | $ 6.30 |
| 1,500+ | $ 0.0413$ 0.0372 | $ 55.80 |
| 3,000+ | $ 0.037$ 0.0333 | $ 99.90 |
| 4,500+ | $ 0.0349$ 0.0315 | $ 141.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,6x6mm | |
| Current Rating | 880mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 433mΩ | |
| Current - Saturation(Isat) | 1A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,6x6mm | |
| Current Rating | 880mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 433mΩ | |
| Current - Saturation(Isat) | 1A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZENR6045T101M-100uH | ZE | SMD,6x6mm | 1,835 | $0.0566 $0.0665 | ||
| ZENR8040T101M-100uH | ZE | SMD,8x8mm | 380 | $0.0934 $0.1167 | ||
| ZNR8040ST101M | ZE | SMD,8x8mm | 290 | $0.0968 $0.1209 | ||
| ZENR8065T101M-100uH | ZE | SMD,8x8mm | 110 | $0.1418 $0.1772 | ||
| ZNR8065ST101M | ZE | SMD,8x8mm | 10 | $0.1345 $0.1681 | ||
| ZEMS0650-101M | ZE | SMD,7x6.6mm | 21,585 | $0.1371 $0.1713 | ||
| ZEMS0850-101M | ZE | SMD,8.5x8mm | 1,500 | $0.1792 $0.2239 | ||
| ZEMS1040-101M | ZE | SMD,11.5x10mm | 3,575 | $0.1844 $0.2305 | ||
| ZEMS1050-101M | ZE | SMD,11.5x10mm | 255 | $0.2082 $0.2602 | ||
| ZEMS1360-101M | ZE | SMD,13.5x12.6mm | 555 | $0.4163 $0.555 |



