JIDC RNB5.5-10
| Manufacturer | JIDCAsian Brands |
| MPN | RNB5.5-10 |
| LCSC Part # | C42428745 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4~6 10~12 Red copper Ring Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | JIDC | |
| Packaging | - | |
| Diameter of Bolt Mouth | 10.5mm | |
| Wire Gauge - mm2 | 4~6 | |
| Tail Diameter | 3.4mm | |
| Wire Gauge - AWG | 10~12 | |
| Head Type | Circular ring | |
| Contact Material | Red copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | JIDC | |
| Packaging | - | |
| Diameter of Bolt Mouth | 10.5mm | |
| Wire Gauge - mm2 | 4~6 | |
| Tail Diameter | 3.4mm | |
| Wire Gauge - AWG | 10~12 | |
| Head Type | Circular ring | |
| Contact Material | Red copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



