Images are for reference only
EDA Models

JIDC 991-051-7129

Manufacturer
JIDC
Asian Brands
Mfr. Part #
991-051-7129
LCSC Part #
C42428353
Package
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD R/A 5POS 1.25mm
Description
1x5P Tin 1.25mm 125V 5 1 Surface Mount, Right Angle -25℃~+105℃ SMD,P=1.25mm Headers, Male Pins RoHS
Datasheet pdf icon JIDC 991-051-7129
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer JIDC
Package SMD,P=1.25mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon JIDC 991-051-7129
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 990
990 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0346 $ 0.35
100+
$ 0.0338 $ 3.38
300+
$ 0.0333 $ 9.99
1,000+
$ 0.0328 $ 32.80
Standard Packaging 1000/Full Reel
Better price for more quantity?
$