KYET C3D2K117K5204P
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | C3D2K117K5204P |
| LCSC Part # | C42428177 |
| Package | Through Hole,P=52.5mm |
| Customer # | |
| Description | 110uF ±10% 800V Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=52.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 11 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6689 | $ 4.67 |
10+ | $ 4.5585 | $ 45.59 |
33+ | $ 4.4848 | $ 148.00 |
99+ | $ 4.4112 | $ 436.71 |
Standard Packaging 11/Full
Box | ||
Better price for more quantity?
$