ansairui 28301
| Manufacturer | ansairuiAsian Brands |
| MPN | 28301 |
| LCSC Part # | C42425782 |
| Packaging | - |
| Customer # | |
| Key Attributes | Packaging Bags |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Packaging Bags | |
| Manufacturer | ansairui | |
| Packaging | - | |
| Packing specification | 100 units | |
| size | 13cm×18cm | |
| Thickness | 22 strands (double-sided) | |
| Gusset width | 4cm | |
| Packaging form | Upright | |
| Material | PE+Aluminum | |
| Appearance type | Light-Shielding Bag | |
| Type | Aluminum Foil Resealable Bag |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.255 | $ 10.26 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


