Anserui Anti-Slip Strip 100*5*2cm Aluminum Base Glow-in-the-Dark Green 1m/pc
| Manufacturer | ansairuiAsian Brands |
| MPN | 25835 |
| LCSC Part # | C42425311 |
| Packaging | - |
| Customer # | |
| Key Attributes | Anserui Anti-Slip Strip 100*5*2cm Aluminum Base Glow-in-the-Dark Green 1m/pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Machine Safety/Mats | |
| Manufacturer | ansairui | |
| Packaging | - | |
| specifications | 1m/Piece | |
| Luminescent characteristics | Luminous | |
| colour | Green | |
| Installation method | Aluminum Alloy Base | |
| Size | 100cm×5cm×2cm | |
| Type | Anti-Slip Strip |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.2602 | $ 19.26 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


