LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JXTCONN CVHR-4N-JK product image
  • CVHR-4N-JK thumbnail 1
  • CVHR-4N-JK thumbnail 2
  • CVHR-4N-JK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN CVHR-4N-JKRoHS

Manufacturer
JXTCONNAsian Brands
MPN
CVHR-4N-JK
LCSC Part #
C42422475
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 4POS 3.96mm SINGLE ROW VH
Datasheetpdf iconJXTCONN CVHR-4N-JK
Custom CablesMOQ 1pc
In-Stock: 8,200
8,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0346$ 0.0295$ 0.59
200+$ 0.027$ 0.0230$ 4.60
1,000+$ 0.0232$ 0.0198$ 19.80
2,000+$ 0.0203$ 0.0173$ 34.60
10,000+$ 0.018$ 0.0153$ 153.00
20,000+$ 0.0169$ 0.0144$ 288.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x4P
Reference SeriesVH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.