LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN CXAP-04V-JK product image
  • CXAP-04V-JK thumbnail 1
  • CXAP-04V-JK thumbnail 2
  • CXAP-04V-JK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN CXAP-04V-JKRoHS

Manufacturer
JXTCONNAsian Brands
MPN
CXAP-04V-JK
LCSC Part #
C42422470
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XH
Datasheetpdf iconJXTCONN CXAP-04V-JK
Custom CablesMOQ 1pc
In-Stock: 4,750
4,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.016$ 0.0112$ 0.56
500+$ 0.0125$ 0.0088$ 4.40
2,000+$ 0.0105$ 0.0074$ 14.80
5,000+$ 0.0093$ 0.0066$ 33.00
25,000+$ 0.0083$ 0.0059$ 147.50
50,000+$ 0.0078$ 0.0055$ 275.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.