JXTCONN CXH-2Y-JK
| Manufacturer | JXTCONNAsian Brands |
| MPN | CXH-2Y-JK |
| LCSC Part # | C42422469 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 2POS 2.5mm SINGLE ROW XH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JXTCONN | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x2P | |
| With Wings | Without Fins | |
| Reference Series | XH | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,800
9,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.008$ 0.0056 | $ 0.56 |
| 1,000+ | $ 0.0063$ 0.0045 | $ 4.50 |
| 4,000+ | $ 0.0053$ 0.0038 | $ 15.20 |
| 10,000+ | $ 0.0047$ 0.0033 | $ 33.00 |
| 50,000+ | $ 0.0042$ 0.0030 | $ 150.00 |
| 100,000+ | $ 0.0039$ 0.0028 | $ 280.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JXTCONN | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x2P | |
| With Wings | Without Fins | |
| Reference Series | XH | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



