JXTCONN CXHP-6N-JK
| Manufacturer | JXTCONNAsian Brands |
| MPN | CXHP-6N-JK |
| LCSC Part # | C42422467 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 6POS 2.5mm SINGLE ROW XH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JXTCONN | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x6P | |
| With Wings | Without Fins | |
| Reference Series | XH | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 6 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,440
9,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0226$ 0.0159 | $ 0.32 |
| 200+ | $ 0.0173$ 0.0122 | $ 2.44 |
| 1,000+ | $ 0.0144$ 0.0101 | $ 10.10 |
| 2,000+ | $ 0.0126$ 0.0089 | $ 17.80 |
| 10,000+ | $ 0.0111$ 0.0078 | $ 78.00 |
| 20,000+ | $ 0.0103$ 0.0073 | $ 146.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JXTCONN | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x6P | |
| With Wings | Without Fins | |
| Reference Series | XH | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 6 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



