LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JXTCONN CXHP-3N-JK product image
  • CXHP-3N-JK thumbnail 1
  • CXHP-3N-JK thumbnail 2
  • CXHP-3N-JK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN CXHP-3N-JKRoHS

Manufacturer
JXTCONNAsian Brands
MPN
CXHP-3N-JK
LCSC Part #
C42422465
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW XH
Datasheetpdf iconJXTCONN CXHP-3N-JK
Custom CablesMOQ 1pc
In-Stock: 6,500
6,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0062$ 0.0047$ 0.24
500+$ 0.006$ 0.0045$ 2.25
2,000+$ 0.0059$ 0.0045$ 9.00
4,000+$ 0.0058$ 0.0044$ 17.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure1x3P
With WingsWithout Fins
Reference SeriesXH
Number of Rows1
Number of PINs Per Row3
ColorWhite
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.