FANGCHENG PFC-SE2822-101M
| Manufacturer | FANGCHENGAsian Brands |
| MPN | PFC-SE2822-101M |
| LCSC Part # | C42422419 |
| Packaging | SMD,28x25mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 10A 0.055Ω SMD,28x25mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,28x25mm | |
| Current Rating | 10A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 16.5A | |
| DC Resistance(DCR) | 55mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 319
319 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4797$ 2.3558 | $ 2.36 |
| 10+ | $ 2.0783$ 1.9744 | $ 19.74 |
| 49+ | $ 1.8947$ 1.8000 | $ 88.20 |
| 98+ | $ 1.6363$ 1.5545 | $ 152.34 |
| 490+ | $ 1.521$ 1.4450 | $ 708.05 |
| 980+ | $ 1.4706$ 1.3971 | $ 1369.16 |
Standard Packaging49/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,28x25mm | |
| Current Rating | 10A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 16.5A | |
| DC Resistance(DCR) | 55mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



