Megain MGX40N120N
| Manufacturer | MegainAsian Brands |
| MPN | MGX40N120N |
| LCSC Part # | C42422400 |
| Packaging | TO-247-4 |
| Customer # | |
| Key Attributes | 1200V N-Channel Silicon Carbide Power MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | TO-247-4 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 96pF | |
| Current - Continuous Drain(Id) | 57A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 255W | |
| RDS(on) | 35mΩ@18V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.456nF | |
| Gate Charge(Qg) | 115nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VDS of 1200V, ID of 57A, with on-resistance RDS(ON) less than 46mΩ (typical 35mΩ) at gate-source voltage VGS = 18V, and RDS(ON) less than 52mΩ (typical 40mΩ) at VGS = 15V.
Features
AI Translation
- Optimized package with separate driver source pin
- High blocking voltage, low on-resistance
- High-speed switching, low capacitance
- Fast and robust intrinsic body diode
- Easy to parallel
Applications
AI Translation
- Switching mode power supplies
- DC/DC converters
- Solar inverters
- Battery chargers
- Motor drivers
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1551 | $ 3.16 |
| 10+ | $ 2.6301 | $ 26.30 |
| 30+ | $ 2.3001 | $ 69.00 |
| 90+ | $ 1.9639 | $ 176.75 |
| 510+ | $ 1.8116 | $ 923.92 |
| 990+ | $ 1.7449 | $ 1727.45 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | TO-247-4 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 96pF | |
| Current - Continuous Drain(Id) | 57A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 255W | |
| RDS(on) | 35mΩ@18V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.456nF | |
| Gate Charge(Qg) | 115nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VDS of 1200V, ID of 57A, with on-resistance RDS(ON) less than 46mΩ (typical 35mΩ) at gate-source voltage VGS = 18V, and RDS(ON) less than 52mΩ (typical 40mΩ) at VGS = 15V.
Features
AI Translation
- Optimized package with separate driver source pin
- High blocking voltage, low on-resistance
- High-speed switching, low capacitance
- Fast and robust intrinsic body diode
- Easy to parallel
Applications
AI Translation
- Switching mode power supplies
- DC/DC converters
- Solar inverters
- Battery chargers
- Motor drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



