TONYU DYWH-IRM-H638T/1T
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-IRM-H638T/1T |
| LCSC Part # | C42422354 |
| Packaging | SMD-4P,5x4mm |
| Customer # | |
| Key Attributes | Surface-Mounted Device (SMD) Infrared Receiver Module (IRM) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | TONYU | |
| Packaging | SMD-4P,5x4mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | - | |
| Viewing Angle | 45° | |
| Operating Temperature | -20℃~+80℃ | |
| Current - Supply | 400uA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2621 | $ 1.31 |
| 50+ | $ 0.2059 | $ 10.30 |
| 150+ | $ 0.1817 | $ 27.26 |
| 1,000+ | $ 0.1516 | $ 151.60 |
| 2,000+ | $ 0.1382 | $ 276.40 |
| 5,000+ | $ 0.1302 | $ 651.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

