TONYU DYWH-ITR1502SR40A/08T
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-ITR1502SR40A/08T |
| LCSC Part # | C42422352 |
| Packaging | SMD-4P,4x3mm |
| Customer # | |
| Key Attributes | 4mm SMD-4P,4x3mm Reflective - Analog Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | TONYU | |
| Packaging | SMD-4P,4x3mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Wavelength | 940nm | |
| Sensing Distance | 4mm | |
| Output Type | Phototransistor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a compact, phototransistor-output reflective photointerrupter with the emitter and detector oriented in the same direction, utilizing a molded package for non-contact sensing. The compact package series employs a unique technology combining transfer and injection molding, while blocking visible light to minimize false detection. This device features a longer focal length compared to similar products and adopts a leadless package suitable for reflow soldering.
Features
- High sensitivity
- Visible wavelength cutoff
- Halogen-free compliant
- EU REACH regulation compliant
- RoHS compliant
- Sensing distance: 4mm
- Package dimensions: 4.0×3.0×2.0mm
Applications
- Object presence or motion detection
- Examples: printers, optical storage devices, projectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1889 | $ 0.94 |
| 50+ | $ 0.1483 | $ 7.42 |
| 150+ | $ 0.131 | $ 19.65 |
| 800+ | $ 0.1093 | $ 87.44 |
| 2,400+ | $ 0.0996 | $ 239.04 |
| 4,800+ | $ 0.0938 | $ 450.24 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | TONYU | |
| Packaging | SMD-4P,4x3mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Wavelength | 940nm | |
| Sensing Distance | 4mm | |
| Output Type | Phototransistor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a compact, phototransistor-output reflective photointerrupter with the emitter and detector oriented in the same direction, utilizing a molded package for non-contact sensing. The compact package series employs a unique technology combining transfer and injection molding, while blocking visible light to minimize false detection. This device features a longer focal length compared to similar products and adopts a leadless package suitable for reflow soldering.
Features
- High sensitivity
- Visible wavelength cutoff
- Halogen-free compliant
- EU REACH regulation compliant
- RoHS compliant
- Sensing distance: 4mm
- Package dimensions: 4.0×3.0×2.0mm
Applications
- Object presence or motion detection
- Examples: printers, optical storage devices, projectors
C42422352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



