TONYU DYWH-ITR1205-3T
| Manufacturer |
TONYU
Asian Brands |
| Mfr. Part # | DYWH-ITR1205-3T |
| LCSC Part # | C42422351 |
| Package | SMD-4P,3.1x2mm |
| Customer # | |
| Key Attributes | Opposed (slot-type) photoelectric switch |
| Description | 940nm 1.2V SMD-4P,3.1x2mm Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Package | SMD-4P,3.1x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,760 
2,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2561 | $ 1.28 |
50+ | $ 0.2029 | $ 10.15 |
150+ | $ 0.1801 | $ 27.02 |
500+ | $ 0.1516 | $ 75.80 |
3,000+ | $ 0.1389 | $ 416.70 |
6,000+ | $ 0.1313 | $ 787.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$