TDSEMIC ULN2803-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | ULN2803-TD |
| LCSC Part # | C42422138 |
| Package | SOP-18W |
| Customer # | |
| Description | 50V 8 BJT 500mA SOP-18W Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TDSEMIC | |
| Package | SOP-18W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
3,125
3,125
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.161 | $ 0.81 |
50+ | $ 0.1269 | $ 6.35 |
150+ | $ 0.1123 | $ 16.85 |
1,500+ | $ 0.0941 | $ 141.15 |
3,000+ | $ 0.086 | $ 258.00 |
4,500+ | $ 0.0811 | $ 364.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$