TDSEMIC ULN2803AN-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | ULN2803AN-TD |
| LCSC Part # | C42422137 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | 50V 8 500mA DIP-18 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-18 | |
| Collector - Emitter Voltage VCEO | 50V | |
| number of channels | 8 | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-voltage, high-current Darlington array consisting of eight NPN Darlington pairs. All units share a common emitter, with each unit featuring open-collector output. Each Darlington pair is connected in series with a 2.7K base resistor for direct compatibility with TTL and 5V CMOS circuits, capable of handling data that previously required standard logic buffers. Features high operating voltage, high operating current, sink current up to 500mA, and capable of sustaining 50V in the off-state. Outputs can be operated in parallel under high load currents, providing an ideal solution for applications requiring multi-interface driver circuits.
Features
- Wide operating voltage range
- 8-channel high-gain Darlington array
- High output voltage (up to 50V)
- High output current (up to 500mA)
- Direct interface with TTL, CMOS, PMOS
- Built-in clamp diodes for inductive loads
Applications
- Relay driving
- DC lighting driving
- Stepper motor driving
- Solenoid valve
- BLDC motor driving
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1232 | $ 0.62 |
| 50+ | $ 0.1204 | $ 6.02 |
| 140+ | $ 0.1186 | $ 16.60 |
| 500+ | $ 0.1167 | $ 58.35 |
Standard Packaging20/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-18 | |
| Collector - Emitter Voltage VCEO | 50V | |
| number of channels | 8 | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-voltage, high-current Darlington array consisting of eight NPN Darlington pairs. All units share a common emitter, with each unit featuring open-collector output. Each Darlington pair is connected in series with a 2.7K base resistor for direct compatibility with TTL and 5V CMOS circuits, capable of handling data that previously required standard logic buffers. Features high operating voltage, high operating current, sink current up to 500mA, and capable of sustaining 50V in the off-state. Outputs can be operated in parallel under high load currents, providing an ideal solution for applications requiring multi-interface driver circuits.
Features
- Wide operating voltage range
- 8-channel high-gain Darlington array
- High output voltage (up to 50V)
- High output current (up to 500mA)
- Direct interface with TTL, CMOS, PMOS
- Built-in clamp diodes for inductive loads
Applications
- Relay driving
- DC lighting driving
- Stepper motor driving
- Solenoid valve
- BLDC motor driving
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



