TDSEMIC UC3843AN-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | UC3843AN-TD |
| LCSC Part # | C42422131 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Current-mode Pulse Width Modulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type;Boost;Buck-Boost | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Flyback | |
| Output Type | Adjustable | |
| Operating Voltage | 12V~25V | |
| Switch tube (built-in/external) | External | |
| Quiescent Current | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC3843 is a constant-frequency current-mode PWM controller designed for off-line and DC-DC switching power supply applications. It integrates a temperature-compensated precision reference, an adjustable oscillator for precise duty cycle control, a high-gain error amplifier, a current sensing comparator, a high-current totem-pole output stage suitable for driving power MOSFETs, along with protection circuits including single-cycle hysteretic current limiting, undervoltage lockout (UVLO), adjustable dead time, and single-pulse metering latch. The UC3843 is available in DIP8 or SOP8 packages.
Features
- Low startup current (<0.5mA)
- Automatic feedforward compensation
- Undervoltage lockout with hysteresis
- Maximum duty cycle clamping
- Operating frequency up to 500kHz
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2092 | $ 1.05 |
| 50+ | $ 0.165 | $ 8.25 |
| 150+ | $ 0.146 | $ 21.90 |
| 500+ | $ 0.1223 | $ 61.15 |
| 2,500+ | $ 0.1118 | $ 279.50 |
| 5,000+ | $ 0.1054 | $ 527.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type;Boost;Buck-Boost | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Flyback | |
| Output Type | Adjustable | |
| Operating Voltage | 12V~25V | |
| Switch tube (built-in/external) | External | |
| Quiescent Current | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC3843 is a constant-frequency current-mode PWM controller designed for off-line and DC-DC switching power supply applications. It integrates a temperature-compensated precision reference, an adjustable oscillator for precise duty cycle control, a high-gain error amplifier, a current sensing comparator, a high-current totem-pole output stage suitable for driving power MOSFETs, along with protection circuits including single-cycle hysteretic current limiting, undervoltage lockout (UVLO), adjustable dead time, and single-pulse metering latch. The UC3843 is available in DIP8 or SOP8 packages.
Features
- Low startup current (<0.5mA)
- Automatic feedforward compensation
- Undervoltage lockout with hysteresis
- Maximum duty cycle clamping
- Operating frequency up to 500kHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



