LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC TTP223-BA6-TD product image
  • TTP223-BA6-TD thumbnail 1
  • TTP223-BA6-TD thumbnail 2
  • TTP223-BA6-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC TTP223-BA6-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
TTP223-BA6-TD
LCSC Part #
C42422127
Packaging
SOT-23-6
Customer #
Key Attributes
Single-channel touch-sensing IC
Datasheetpdf iconTDSEMIC TTP223-BA6-TD
In-Stock: 50,460
50,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1823$ 0.91
50+$ 0.1426$ 7.13
150+$ 0.1257$ 18.86
500+$ 0.1045$ 52.25
2,500+$ 0.095$ 237.50
5,000+$ 0.0894$ 447.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor, Capacitive Touch
ManufacturerTDSEMIC
PackagingSOT-23-6
FeaturesCapacitive Touch;Automatic sensitivity calibration;Waterproof anti-interference touch
Operating Temperature-20℃~+85℃
Whether the LockYes
Number of Channels1
Voltage - Supply2V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TTP223-BA6 is a single-channel capacitive touch sensing control switch IC with a built-in voltage regulator module, designed to replace traditional mechanical switches. TTP223-BA6 enables touch functionality through dielectric materials (such as glass, acrylic, plastic, ceramic, etc.) for isolated protection, ensuring high safety. It integrates multiple effective measures including high-precision voltage regulation, power-on reset, hardware debouncing, and environmental self-adaptive algorithms, significantly enhancing its anti-interference performance. TTP223-BA6 can be configured into various operating modes via external pins, making it widely applicable in lighting control, electronic toys, consumer electronics, home appliances, and other products. TTP223-BA6 is available in eco-friendly DFN2x2-6L and SOT23-6L packages.

Features

AI Translation
  • Operating voltage: 2.4V~5.5V
  • Quiescent current: 1.7μA@3V
  • Built-in high-precision voltage regulator module; fast initialization within 0.4S after power-on — do not touch the detection pad during this period, as all functions are disabled
  • Sensitivity adjustable via external capacitor (1~50pF)
  • Ambient adaptive function for quick response to touch power-on and similar application scenarios
  • On-chip debounce circuit to effectively prevent false triggering caused by external noise interference
  • Fast/low-power mode, output active-high/active-low mode, and direct/latch output mode configurable via external pins
  • Auto-calibration function
  • Two output types available: CMOS output and open-drain active-low output
  • Within 8S after power-on, reference value refreshes approximately once every 1S; if a touch key is detected within 8S after power-on, or no key is touched after 8S, the recalibration cycle is 4S

Applications

AI Translation
  • Various consumer products
  • Button/key replacement
  • TWS earbuds