TDSEMIC TPS76330DBVR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | TPS76330DBVR-TD |
| LCSC Part # | C42422123 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Dropout (LDO) Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 4uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS763XX series is a family of low-dropout (LDO) regulators featuring a wide input voltage range of 2.0V to 20V, low dropout voltage, low power consumption, and compact packaging, with an output voltage range of 1.8V to 5.0V. The TPS763XX series offers an ultra-low quiescent current of as low as 2.0µA and includes a CE enable control pin that allows the circuit to enter a sleep state. This makes it particularly well-suited for battery-powered applications and long standby-time systems, helping to reduce standby power consumption, effectively extending both standby duration and battery life.
Features
- Low input-output voltage dropout
- Low temperature drift coefficient
- Maximum operating voltage 16V
- Operating quiescent current 2.0μA, max 4μA
- Shutdown quiescent current max 0.5μA
- Output voltage accuracy: ±2%
- Output overload protection
- CE enable control pin
- Operating temperature -20°C to +85°C
Applications
- Handheld, battery-powered devices
- Communication equipment
- Audio/video devices
- Low-power microprocessors
- Laptops, palmtop computers, and PDAs
- In-vehicle navigation systems
- Industrial control
- Smart home
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0998 | $ 0.50 |
| 50+ | $ 0.0878 | $ 4.39 |
| 150+ | $ 0.0818 | $ 12.27 |
| 500+ | $ 0.0773 | $ 38.65 |
| 3,000+ | $ 0.0737 | $ 221.10 |
| 6,000+ | $ 0.0719 | $ 431.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 4uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS763XX series is a family of low-dropout (LDO) regulators featuring a wide input voltage range of 2.0V to 20V, low dropout voltage, low power consumption, and compact packaging, with an output voltage range of 1.8V to 5.0V. The TPS763XX series offers an ultra-low quiescent current of as low as 2.0µA and includes a CE enable control pin that allows the circuit to enter a sleep state. This makes it particularly well-suited for battery-powered applications and long standby-time systems, helping to reduce standby power consumption, effectively extending both standby duration and battery life.
Features
- Low input-output voltage dropout
- Low temperature drift coefficient
- Maximum operating voltage 16V
- Operating quiescent current 2.0μA, max 4μA
- Shutdown quiescent current max 0.5μA
- Output voltage accuracy: ±2%
- Output overload protection
- CE enable control pin
- Operating temperature -20°C to +85°C
Applications
- Handheld, battery-powered devices
- Communication equipment
- Audio/video devices
- Low-power microprocessors
- Laptops, palmtop computers, and PDAs
- In-vehicle navigation systems
- Industrial control
- Smart home
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



