TDSEMIC TDA2003-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | TDA2003-TD |
| LCSC Part # | C42422098 |
| Package | TO-220B-5 |
| Customer # | |
| Description | 50mA 1-Channel 6Wx1@4Ω TO-220B-5 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TDSEMIC | |
| Package | TO-220B-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.405 | $ 0.41 |
200+ | $ 0.1616 | $ 32.32 |
500+ | $ 0.1562 | $ 78.10 |
1,000+ | $ 0.1536 | $ 153.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$