TDSEMIC SA555-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | SA555-TD |
| LCSC Part # | C42422064 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | A timer with good timing accuracy and strong output driving capability |
| Description | 4.5V~15V SOP-8 Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | TDSEMIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,220 
3,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0884 | $ 0.44 |
50+ | $ 0.0696 | $ 3.48 |
150+ | $ 0.0601 | $ 9.02 |
500+ | $ 0.053 | $ 26.50 |
2,500+ | $ 0.0474 | $ 118.50 |
5,000+ | $ 0.0446 | $ 223.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$