LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC NE5532-TD product image
  • NE5532-TD thumbnail 1
  • NE5532-TD thumbnail 2
  • NE5532-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC NE5532-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
NE5532-TD
LCSC Part #
C42422055
Packaging
SOP-8
Customer #
Key Attributes
IC OPAMP GP 2 CIRCUIT SOP-8
Datasheetpdf iconTDSEMIC NE5532-TD
In-Stock: 3,015
3,015 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0878$ 0.44
50+$ 0.0689$ 3.45
150+$ 0.0594$ 8.91
500+$ 0.0523$ 26.15
2,500+$ 0.0466$ 116.50
5,000+$ 0.0437$ 218.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTDSEMIC
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate11V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current30nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)44V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current5.5mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density8nV/√Hz@1kHz
Rail to Rail-
Dual Supply-15V~15V
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NE5532 contains two independent, low-noise dual op-amps with internal frequency compensation. It features a high slew rate and low output noise, making it suitable for high-fidelity audio equipment, instrumentation, and control systems. The NE5532 is available in DIP-8, SOP-8, and MSOP-8 packages.

Features

AI Translation
  • Internal frequency compensation
  • High DC voltage gain (approx. 100dB)
  • High slew rate (10V/μs typ.)
  • Input noise voltage (8nV/√Hz f0 = 1kHz)

Applications

AI Translation
  • High-quality audio equipment
  • Instrumentation and control systems