LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MAX810S-TD product image
  • MAX810S-TD thumbnail 1
  • MAX810S-TD thumbnail 2
  • MAX810S-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MAX810S-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MAX810S-TD
LCSC Part #
C42422033
Packaging
SOT-23-3
Customer #
Key Attributes
Low-Voltage Reset Detector
Datasheetpdf iconTDSEMIC MAX810S-TD
In-Stock: 2,310
2,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0404$ 0.40
100+$ 0.0321$ 3.21
300+$ 0.0279$ 8.37
1,000+$ 0.0248$ 24.80
5,000+$ 0.0222$ 111.00
10,000+$ 0.021$ 210.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTDSEMIC
PackagingSOT-23-3
Operating Temperature-20℃~+60℃
Reset Timeout500ms
Reset Active LevelActive High
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Standby Current2uA
Threshold Voltage2.93V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

It is a microprocessor reset IC with power-on and power-off detection, designed to monitor microcontrollers or other logic systems. When the supply voltage drops below the preset detection voltage, the device asserts a reset signal until the supply voltage recovers above the detection threshold. For this series, when the input voltage falls below the detection voltage, the VRESET output goes HIGH, offering simple application with no external components required.

Features

AI Translation
  • Low power consumption: 2μA (typical)
  • Built-in reset delay time: 500ms (typical)
  • Wide operating voltage range: 1V ~ 6.0V
  • High-accuracy reset voltage: ±2.5%
  • VCC transient noise immunity
  • VRESET output low when input voltage exceeds detection voltage
  • No external components required
  • Compact package: SOT23

Applications

AI Translation
  • Battery-powered devices, PADs, and handheld devices
  • Wireless communication systems
  • Embedded systems
  • Computers and microprocessors