TDSEMIC LMV324-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | LMV324-TD |
| LCSC Part # | C42421998 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Low-power rail-to-rail operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321, LMV358, and LMV324 are rail-to-rail input and output voltage feedback, low-power op-amps. They feature a wide input common-mode voltage range and output swing, with a minimum operating voltage of 2.1V and a maximum recommended operating voltage of 5.5V. This amplifier series delivers a gain-bandwidth product of 1.1MHz at approximately 45μA per channel, with ultralow input bias current, making them suitable for integrators, photodiode amplifiers, and piezoelectric sensors. The rail-to-rail input and output characteristics also make them well-suited for specific IC designs in single-supply systems.
Features
- Low power consumption.
- Rail-to-rail input and output, typical offset voltage 0.8 mV.
- Unity-gain stable.
- Gain bandwidth product 1.1 MHz.
- Low input bias current: 10 pA level, less than 1 nA.
- Operating voltage range 2.1V~5.5V.
- Low operating current: 45 uA per channel.
Applications
- ASIC input and output op-amps
- Sensor interface
- Piezoelectric sensor amplifiers
- Medical devices
- Mobile communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0904 | $ 0.45 |
| 50+ | $ 0.0795 | $ 3.98 |
| 150+ | $ 0.0741 | $ 11.12 |
| 500+ | $ 0.07 | $ 35.00 |
| 2,500+ | $ 0.0668 | $ 167.00 |
| 5,000+ | $ 0.0651 | $ 325.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321, LMV358, and LMV324 are rail-to-rail input and output voltage feedback, low-power op-amps. They feature a wide input common-mode voltage range and output swing, with a minimum operating voltage of 2.1V and a maximum recommended operating voltage of 5.5V. This amplifier series delivers a gain-bandwidth product of 1.1MHz at approximately 45μA per channel, with ultralow input bias current, making them suitable for integrators, photodiode amplifiers, and piezoelectric sensors. The rail-to-rail input and output characteristics also make them well-suited for specific IC designs in single-supply systems.
Features
- Low power consumption.
- Rail-to-rail input and output, typical offset voltage 0.8 mV.
- Unity-gain stable.
- Gain bandwidth product 1.1 MHz.
- Low input bias current: 10 pA level, less than 1 nA.
- Operating voltage range 2.1V~5.5V.
- Low operating current: 45 uA per channel.
Applications
- ASIC input and output op-amps
- Sensor interface
- Piezoelectric sensor amplifiers
- Medical devices
- Mobile communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



