TDSEMIC LM393-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | LM393-TD |
| LCSC Part # | C42421986 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1mV 100nA 2 SOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Features | Fail-safe function | |
| Dual Supply | ±16V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 600uA | |
| Ib - Input Bias Current | 100nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM393 is a dual voltage comparator with open-drain output, supporting single or dual supply operation. It features excellent temperature stability and output short-circuit protection. It can be powered directly from a standard 5V supply in digital systems without requiring an additional power source.
Features
AI Translation
- Single supply voltage range: 2V~32V
- Low output saturation voltage: typical 0.1V @ IOL = 4 mA
- Low power consumption: typical 0.6mA @ VCC=5V
- Low input offset voltage: typical ±1mV
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- Package types: DIP-8, SOP-8, MSOP-8
Applications
AI Translation
- Voltage discriminator circuits
- Voltage conversion circuits
- Other application areas
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0408 | $ 0.41 |
| 100+ | $ 0.0324 | $ 3.24 |
| 300+ | $ 0.0281 | $ 8.43 |
| 1,000+ | $ 0.025 | $ 25.00 |
| 4,000+ | $ 0.0224 | $ 89.60 |
| 8,000+ | $ 0.0212 | $ 169.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Features | Fail-safe function | |
| Dual Supply | ±16V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 600uA | |
| Ib - Input Bias Current | 100nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM393 is a dual voltage comparator with open-drain output, supporting single or dual supply operation. It features excellent temperature stability and output short-circuit protection. It can be powered directly from a standard 5V supply in digital systems without requiring an additional power source.
Features
AI Translation
- Single supply voltage range: 2V~32V
- Low output saturation voltage: typical 0.1V @ IOL = 4 mA
- Low power consumption: typical 0.6mA @ VCC=5V
- Low input offset voltage: typical ±1mV
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- Package types: DIP-8, SOP-8, MSOP-8
Applications
AI Translation
- Voltage discriminator circuits
- Voltage conversion circuits
- Other application areas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



