LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC LM358-TD product image
  • LM358-TD thumbnail 1
  • LM358-TD thumbnail 2
  • LM358-TD thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDSEMIC LM358-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
LM358-TD
LCSC Part #
C42421978
Packaging
SOP-8
Customer #
Key Attributes
Dual low-power differential operational amplifier
Datasheetpdf iconTDSEMIC LM358-TD
In-Stock: 20,160
20,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0433$ 0.43
100+$ 0.0344$ 3.44
300+$ 0.03$ 9.00
1,000+$ 0.0267$ 26.70
4,000+$ 0.024$ 96.00
8,000+$ 0.0227$ 181.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTDSEMIC
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate-
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current45nA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current500uA
Gain Bandwidth Product1.2MHz
Input Voltage Noise Density-
Output Current24mA
Rail to Rail-
Dual Supply-18V~18V
Single Supply3V~36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece