TDSEMIC LM2596T-12
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | LM2596T-12 |
| LCSC Part # | C42421961 |
| Package | TO-220T-5L |
| Customer # | |
| Key Attributes | 150kHz 3A Step-Down Voltage Regulator |
| Description | Buck Fixed 12V 3A TO-220T-5L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Package | TO-220T-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2,035
2,035
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3411 | $ 0.34 |
10+ | $ 0.298 | $ 2.98 |
50+ | $ 0.2805 | $ 14.03 |
100+ | $ 0.2566 | $ 25.66 |
500+ | $ 0.2471 | $ 123.55 |
1,000+ | $ 0.2407 | $ 240.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$