TDSEMIC LM2596S-5.0
| Manufacturer | TDSEMICAsian Brands |
| MPN | LM2596S-5.0 |
| LCSC Part # | C42421959 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | 150kHz 3A Step-Down Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 40V | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2596series of regulators are monolithic integrated circuit that provides all the active functions for a step- down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. The LM2596available in fixed output voltages of 3.3V, 5V, 12Vand an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed- frequency oscillator. The LM2596series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard of inductors optimized for use with the LM2596are available from several different manufacturers. This feature greatly simplifies the design of switch- mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle- by- cycle current limiting, as well as thermal shutdown for full protection under fault conditions. The LM2596is available in TO220T- 5 and TO263- 5 package.
Features
- 3.3V, 5V, 12V and Adjustable Output Versions
- High Efficiency
- Wide Input Voltage Range up to 40V
- Guaranteed 3A Output Current
- Requires only 4 External Components
- 150kHz Fixed Frequency Internal Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- Uses Readily Available Standard Inductors
- Thermal Shutdown and Current Limit Protection
- Adjustable Version Output Voltage Range, 1.23V to 37V±4% Max Over Line and Load Conditions
Applications
- Simple High- Efficiency Step- Down (Buck) Regulator
- Efficient Pre- Regulator for Linear Regulators
- On- Card Switching Regulators
- Positive to Negative Converter (Buck- Boost)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5154 | $ 0.52 |
| 10+ | $ 0.4084 | $ 4.08 |
| 50+ | $ 0.363 | $ 18.15 |
| 100+ | $ 0.3063 | $ 30.63 |
| 500+ | $ 0.2804 | $ 140.20 |
| 1,000+ | $ 0.2658 | $ 265.80 |
Standard Packaging50/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



