LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC IMP811R-TD product image
  • IMP811R-TD thumbnail 1
  • IMP811R-TD thumbnail 2
  • IMP811R-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC IMP811R-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
IMP811R-TD
LCSC Part #
C42421910
Packaging
SOT-143
Customer #
Key Attributes
Low-Voltage Reset Detector
Datasheetpdf iconTDSEMIC IMP811R-TD
In-Stock: 7,220
7,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1049$ 0.52
50+$ 0.0834$ 4.17
150+$ 0.0726$ 10.89
500+$ 0.0645$ 32.25
2,500+$ 0.0581$ 145.25
5,000+$ 0.0548$ 274.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTDSEMIC
PackagingSOT-143
Operating Temperature-20℃~+70℃
Reset Timeout500ms
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Standby Current1uA
Threshold Voltage2.63V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a microprocessor reset IC with enable control, featuring voltage detection for monitoring the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the system during power-up, power-down, power-saving mode, or when the supply voltage drops below the preset detection threshold Vth. When power-up is complete or the supply voltage recovers above Vth, or when the enable control pin voltage transitions from low to high, the output goes high after a delay of Trp. If the input voltage falls below Vth, or the enable control pin MR is low, the output remains low. This device is easy to use and requires no external components.

Features

AI Translation
  • Low power consumption: 2μA (typ.) @ VMR = VCC
  • Wide operating voltage range: 1V ~ 6.0V
  • VCC transient noise immunity
  • Simple application, no external components required
  • Built-in reset delay time: 500ms (typ.)
  • High-accuracy reset voltage: ±2.5%
  • Enable control pin, active low
  • Compact package: SOT143

Applications

AI Translation
  • Battery-powered equipment
  • Power failure detectors
  • Computers and microprocessors
  • Non-volatile RAM write protection
  • Critical power supply monitoring
  • Embedded systems