TDSEMIC IMP810T-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | IMP810T-TD |
| LCSC Part # | C42421909 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low-Voltage Reset Detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Timeout | 500ms | |
| Reset Active Level | Active High | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 2uA | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Supply voltage. It provides reset signals to microcontrollers during power-up, power-down, and power-saving conditions. When the supply voltage drops below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. The IMP810T-TD series: when the input voltage falls below the threshold voltage, the V<sub>RESET</sub> output goes high — simple to implement, no external components required.
Features
- Low power consumption: 2μA (typical)
- Built-in reset delay time: 500ms (typical)
- Wide operating voltage range: 1V ~ 6.0V
- High-accuracy reset voltage: ±2.5%
- VCC transient noise immunity
- VRESET output low when input voltage exceeds detection voltage
- No external components required
- Compact package: SOT23
Applications
- Battery-powered PAD and handheld devices
- Wireless communication systems
- Embedded systems
- Computers and microprocessors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0484 | $ 0.48 |
| 100+ | $ 0.0383 | $ 3.83 |
| 300+ | $ 0.0333 | $ 9.99 |
| 1,000+ | $ 0.0296 | $ 29.60 |
| 5,000+ | $ 0.0266 | $ 133.00 |
| 10,000+ | $ 0.0251 | $ 251.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Timeout | 500ms | |
| Reset Active Level | Active High | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 2uA | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Supply voltage. It provides reset signals to microcontrollers during power-up, power-down, and power-saving conditions. When the supply voltage drops below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. The IMP810T-TD series: when the input voltage falls below the threshold voltage, the V<sub>RESET</sub> output goes high — simple to implement, no external components required.
Features
- Low power consumption: 2μA (typical)
- Built-in reset delay time: 500ms (typical)
- Wide operating voltage range: 1V ~ 6.0V
- High-accuracy reset voltage: ±2.5%
- VCC transient noise immunity
- VRESET output low when input voltage exceeds detection voltage
- No external components required
- Compact package: SOT23
Applications
- Battery-powered PAD and handheld devices
- Wireless communication systems
- Embedded systems
- Computers and microprocessors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



