TDSEMIC IMP809T-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | IMP809T-TD |
| LCSC Part # | C42421906 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low-Voltage Reset Detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 2uA | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IMP809T-TD is a three-terminal low-voltage reset detector and supervisor implemented using digital system circuit design technology, providing reset supervisory signals for host processors. This reset supervisor monitors fixed voltages from 1.0V to 5.0V, is easy to use, and requires no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT23
Applications
AI Translation
- Battery-powered equipment
- Power failure detectors
- Computer and microprocessor systems
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0612 | $ 0.61 |
| 100+ | $ 0.0487 | $ 4.87 |
| 300+ | $ 0.0424 | $ 12.72 |
| 1,000+ | $ 0.0377 | $ 37.70 |
| 5,000+ | $ 0.0339 | $ 169.50 |
| 10,000+ | $ 0.032 | $ 320.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 2uA | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IMP809T-TD is a three-terminal low-voltage reset detector and supervisor implemented using digital system circuit design technology, providing reset supervisory signals for host processors. This reset supervisor monitors fixed voltages from 1.0V to 5.0V, is easy to use, and requires no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT23
Applications
AI Translation
- Battery-powered equipment
- Power failure detectors
- Computer and microprocessor systems
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



