TDSEMIC ICL7660AIBAZ
| Manufacturer | TDSEMICAsian Brands |
| MPN | ICL7660AIBAZ |
| LCSC Part # | C42421898 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single-chip DC/DC voltage conversion integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Frequency - Switching | 5kHz | |
| Function | Inverted | |
| Features | Charge pump / inverting topology switching;Low ripple / low noise architecture | |
| Operating Voltage | 1.5V~5V | |
| Energy Efficiency | 98% | |
| Quiescent Current | 180uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ICL7660AIBAZ is a monolithic DC/DC voltage converter IC fabricated using CMOS technology. It supports voltage inversion, voltage doubling, voltage splitting, and multiple voltage output configurations. The device operates reliably over a supply range of 1.5V to 5V without requiring any external diodes across the full temperature range. It delivers 10mA of output current at a 0.5V voltage drop. The BOOST pin can be used to raise the oscillator frequency above the audio band, reducing output ripple and relaxing external capacitance requirements. The ICL7660AIBAZ combines low quiescent current with high conversion efficiency, integrating on-chip oscillator control circuitry and four power MOSFET switches. Typical applications include negative voltage generation, voltage doubling, and 1/2 input voltage division.
Features
- Miniature package
- Operating voltage range: 1.5V ~ 5V
- Typical power conversion efficiency up to 98%
- Supports voltage inversion, voltage doubling, voltage dividing, and multiple voltage outputs
- BOOST pin for increasing oscillation frequency
- No-load current: 180μA max at 5V
- No external diode required at high voltage operation
Applications
- Generate -5V from +5V logic supply
- Personal communication devices
- LCD display module power supply
- Op-amp split/symmetric power supply generation
- EIA/TIA-232E and EIA/TIA-562 interface power supply
- A/D converter power supply
- Handheld instruments
- Panel meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1865 | $ 0.93 |
| 50+ | $ 0.1474 | $ 7.37 |
| 200+ | $ 0.1306 | $ 26.12 |
| 500+ | $ 0.1097 | $ 54.85 |
| 2,500+ | $ 0.1004 | $ 251.00 |
| 5,000+ | $ 0.0948 | $ 474.00 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Frequency - Switching | 5kHz | |
| Function | Inverted | |
| Features | Charge pump / inverting topology switching;Low ripple / low noise architecture | |
| Operating Voltage | 1.5V~5V | |
| Energy Efficiency | 98% | |
| Quiescent Current | 180uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ICL7660AIBAZ is a monolithic DC/DC voltage converter IC fabricated using CMOS technology. It supports voltage inversion, voltage doubling, voltage splitting, and multiple voltage output configurations. The device operates reliably over a supply range of 1.5V to 5V without requiring any external diodes across the full temperature range. It delivers 10mA of output current at a 0.5V voltage drop. The BOOST pin can be used to raise the oscillator frequency above the audio band, reducing output ripple and relaxing external capacitance requirements. The ICL7660AIBAZ combines low quiescent current with high conversion efficiency, integrating on-chip oscillator control circuitry and four power MOSFET switches. Typical applications include negative voltage generation, voltage doubling, and 1/2 input voltage division.
Features
- Miniature package
- Operating voltage range: 1.5V ~ 5V
- Typical power conversion efficiency up to 98%
- Supports voltage inversion, voltage doubling, voltage dividing, and multiple voltage outputs
- BOOST pin for increasing oscillation frequency
- No-load current: 180μA max at 5V
- No external diode required at high voltage operation
Applications
- Generate -5V from +5V logic supply
- Personal communication devices
- LCD display module power supply
- Op-amp split/symmetric power supply generation
- EIA/TIA-232E and EIA/TIA-562 interface power supply
- A/D converter power supply
- Handheld instruments
- Panel meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



