TDSEMIC ICL7107-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | ICL7107-TD |
| LCSC Part # | C42421897 |
| Packaging | LQFP-44 |
| Customer # | |
| Key Attributes | 6V 3.5 LQFP-44 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TDSEMIC | |
| Packaging | LQFP-44 | |
| Features | Built-in reference source;Low noise front-end | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Supply | 6V | |
| Resolution (Bits) | 3.5 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ICL7107 is a high-performance, low-power 3-1/2 digit dual-slope ADC with an integrated on-chip display driver. The device is designed for single-battery-powered systems and can directly drive non-multiplexed LED displays. The ADC itself offers versatility and high accuracy with immunity to high-noise environments. Its true differential high-impedance input and differential reference are ideal for ratiometric measurements such as resistors, strain gauges, and bridge sensors. The built-in auto-zero function automatically corrects system offset without external adjustment.
Features
- Designed for single-cell power supply systems, operating voltage 7-15V, compatible with 9V batteries.
- Internal reference with low temperature drift.
- Direct LED display drive capability.
- High-impedance CMOS differential inputs.
- Low noise, stable display readings.
- Auto-zero cycle eliminates the need for zero adjustment.
- Internal oscillator — no external resistors or capacitors required.
- 3.0V reference voltage provided via COM pin.
- Display hold, low battery indicator, integrate and de-integrate status flags are four additional features available in the 44-pin package.
- Packages: DIP40, QFP44, Die.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1194 | $ 3.12 |
| 10+ | $ 2.6786 | $ 26.79 |
| 30+ | $ 2.417 | $ 72.51 |
| 160+ | $ 2.1523 | $ 344.37 |
| 480+ | $ 2.0296 | $ 974.21 |
| 960+ | $ 1.9747 | $ 1895.71 |
Standard Packaging160/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TDSEMIC | |
| Packaging | LQFP-44 | |
| Features | Built-in reference source;Low noise front-end | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Supply | 6V | |
| Resolution (Bits) | 3.5 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ICL7107 is a high-performance, low-power 3-1/2 digit dual-slope ADC with an integrated on-chip display driver. The device is designed for single-battery-powered systems and can directly drive non-multiplexed LED displays. The ADC itself offers versatility and high accuracy with immunity to high-noise environments. Its true differential high-impedance input and differential reference are ideal for ratiometric measurements such as resistors, strain gauges, and bridge sensors. The built-in auto-zero function automatically corrects system offset without external adjustment.
Features
- Designed for single-cell power supply systems, operating voltage 7-15V, compatible with 9V batteries.
- Internal reference with low temperature drift.
- Direct LED display drive capability.
- High-impedance CMOS differential inputs.
- Low noise, stable display readings.
- Auto-zero cycle eliminates the need for zero adjustment.
- Internal oscillator — no external resistors or capacitors required.
- 3.0V reference voltage provided via COM pin.
- Display hold, low battery indicator, integrate and de-integrate status flags are four additional features available in the 44-pin package.
- Packages: DIP40, QFP44, Die.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



