TDSEMIC HT1623-LQFP100-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | HT1623-LQFP100-TD |
| LCSC Part # | C42421891 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 2.7V~5.2V 48 segments 3-Wire Serial Interface 132uA LQFP-100(14x14) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TDSEMIC | |
| Packaging | LQFP-100(14x14) | |
| Voltage - Supply | 2.7V~5.2V | |
| Frequency | 32kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 48x8 bit | |
| Display Configurations(Segment) | 48 segments | |
| Quiescent Current | 1uA | |
| Interface | 3-Wire Serial Interface | |
| Features | Built-in oscillator;Integrated boost circuit | |
| Current - Supply | 132uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 615
615 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4967 | $ 1.50 |
| 10+ | $ 1.2465 | $ 12.47 |
| 30+ | $ 1.1076 | $ 33.23 |
| 90+ | $ 0.9526 | $ 85.73 |
| 540+ | $ 0.8832 | $ 476.93 |
| 990+ | $ 0.8509 | $ 842.39 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



