LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC DS18B20-TD product image
  • DS18B20-TD thumbnail 1
  • DS18B20-TD thumbnail 2
  • DS18B20-TD thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDSEMIC DS18B20-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
DS18B20-TD
LCSC Part #
C42421873
Packaging
TO-92
Customer #
Key Attributes
1-Wire digital temperature sensor
Datasheetpdf iconTDSEMIC DS18B20-TD

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTDSEMIC
PackagingTO-92
Detection Temperature Range-55℃~+125℃
Operating Temperature-
InterfaceSingle bus
Tolerance±0.5℃
Standby Current1uA
Temperature Conversion Time750ms
Temperature Resolution12bit
Voltage - Supply2.7V~5.5V
FeaturesTemperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2406$ 0.24
10+$ 0.2358$ 2.36
30+$ 0.2309$ 6.93
100+$ 0.2277$ 22.77
Standard Packaging1000/Full Bag
Better price for more quantity?
$