TDSEMIC CD4053BM-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | CD4053BM-TD |
| LCSC Part # | C42421847 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Three-channel single-pole single-throw (SPST) analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching;Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 3V~15V | |
| Ron | 45Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4053B is a 3-channel, 2-to-1 analog multiplexer designed using advanced CMOS technology. It is an analog switch in a single-pole double-throw (SPDT) configuration, featuring three independent channel control inputs A, B, C and an enable input INH. The channel control inputs A, B, C independently control each of the 3 switches, selecting one of the two channels to turn on while the other remains off.
Features
- Low input current: IIN ≤ 1uA @ Vin=VDD - Vss=15V, Ta=25°C
- Low quiescent current: IDD = 0.2uA (typ.) @ Vin - Vss=15V, Ta=25°C
- Low on-resistance: 90Ω (typ.) @ VDD - Vss=VDD - VEE=15V, Ta=25°C
- Channel leakage current: ±100μA (typ.) @ VDD - VEE=15V
- Wide supply voltage VDD - VSS range: 3V~15V
- Break-before-make switching eliminates channel overlap
- SPDT analog switch configuration
- Package: DIP-16, SOP-16, TSOP-16, QSOP-16, QFN-16 3*3
Applications
- Analog and digital multiplexing and demultiplexing
- Logic level translation for digitally addressed signals
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.107 | $ 0.54 |
| 50+ | $ 0.0848 | $ 4.24 |
| 150+ | $ 0.0738 | $ 11.07 |
| 500+ | $ 0.0654 | $ 32.70 |
| 2,500+ | $ 0.0588 | $ 147.00 |
| 5,000+ | $ 0.0555 | $ 277.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching;Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 3V~15V | |
| Ron | 45Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4053B is a 3-channel, 2-to-1 analog multiplexer designed using advanced CMOS technology. It is an analog switch in a single-pole double-throw (SPDT) configuration, featuring three independent channel control inputs A, B, C and an enable input INH. The channel control inputs A, B, C independently control each of the 3 switches, selecting one of the two channels to turn on while the other remains off.
Features
- Low input current: IIN ≤ 1uA @ Vin=VDD - Vss=15V, Ta=25°C
- Low quiescent current: IDD = 0.2uA (typ.) @ Vin - Vss=15V, Ta=25°C
- Low on-resistance: 90Ω (typ.) @ VDD - Vss=VDD - VEE=15V, Ta=25°C
- Channel leakage current: ±100μA (typ.) @ VDD - VEE=15V
- Wide supply voltage VDD - VSS range: 3V~15V
- Break-before-make switching eliminates channel overlap
- SPDT analog switch configuration
- Package: DIP-16, SOP-16, TSOP-16, QSOP-16, QFN-16 3*3
Applications
- Analog and digital multiplexing and demultiplexing
- Logic level translation for digitally addressed signals
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



