TDSEMIC ASC8233D-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | ASC8233D-TD |
| LCSC Part # | C42421820 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | Single-channel touch-sensing IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-6L | |
| Features | Capacitive Touch;Automatic sensitivity calibration;Waterproof anti-interference touch | |
| ESD Protection Voltage | 4kV | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.4V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,250
8,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0489 | $ 0.49 |
| 100+ | $ 0.043 | $ 4.30 |
| 300+ | $ 0.0401 | $ 12.03 |
| 3,000+ | $ 0.0379 | $ 113.70 |
| 6,000+ | $ 0.0361 | $ 216.60 |
| 9,000+ | $ 0.0352 | $ 316.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



