TDSEMIC AP2204K-3.3TRG1-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | AP2204K-3.3TRG1-TD |
| LCSC Part # | C42421817 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Diode, Triode, and LDO Voltage Regulator Chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.8uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP2204K series are LDO regulators featuring a wide input voltage range of 2.0V to 24V, low dropout voltage, low power consumption, and compact packaging, with an output voltage range of 1.8V to 5.0V. The AP2204K offers an ultra-low quiescent current of 1.8μA and includes a CE enable control pin that allows the circuit to enter shutdown mode. Particularly suited for battery-powered and long-term standby applications, it helps reduce system standby power consumption, effectively extending standby time and battery life.
Features
- Low input-output voltage differential
- Low temperature drift coefficient
- Maximum operating voltage 24V
- Operating quiescent current 1.8μA, max 4μA
- Shutdown quiescent current max 0.2μA
- Output voltage accuracy: ±2%
- Output overload protection
- CE enable control port
- Operating temperature -20℃ ~ +85℃
Applications
- Handheld, battery-powered devices
- Communication equipment
- Audio/video equipment
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- In-vehicle navigation systems
- Industrial control
- Smart home
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1202 | $ 0.60 |
| 50+ | $ 0.0953 | $ 4.77 |
| 150+ | $ 0.0828 | $ 12.42 |
| 500+ | $ 0.0735 | $ 36.75 |
| 3,000+ | $ 0.066 | $ 198.00 |
| 6,000+ | $ 0.0623 | $ 373.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.8uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP2204K series are LDO regulators featuring a wide input voltage range of 2.0V to 24V, low dropout voltage, low power consumption, and compact packaging, with an output voltage range of 1.8V to 5.0V. The AP2204K offers an ultra-low quiescent current of 1.8μA and includes a CE enable control pin that allows the circuit to enter shutdown mode. Particularly suited for battery-powered and long-term standby applications, it helps reduce system standby power consumption, effectively extending standby time and battery life.
Features
- Low input-output voltage differential
- Low temperature drift coefficient
- Maximum operating voltage 24V
- Operating quiescent current 1.8μA, max 4μA
- Shutdown quiescent current max 0.2μA
- Output voltage accuracy: ±2%
- Output overload protection
- CE enable control port
- Operating temperature -20℃ ~ +85℃
Applications
- Handheld, battery-powered devices
- Communication equipment
- Audio/video equipment
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- In-vehicle navigation systems
- Industrial control
- Smart home
C42421817 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



