TDSEMIC 74HC595-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | 74HC595-TD |
| LCSC Part # | C42421783 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 1 100ns@5V,50pF Serial-to-Serial or Parallel SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 100ns@5V,50pF | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC595 is an 8-bit CMOS shift register. It features an 8-bit parallel output port with controllable tri-state outputs and a serial output port, enabling multi-stage cascading to form 8n-bit (where n is the number of ICs) parallel output.
Features
AI Translation
- Low input current: ≤1μA
- Low power consumption: Icc≤5.0μA @ VCC=6V
- Controllable tri-state output design
- Standard SPI interface
- CMOS serial output, supports cascading of multiple devices
- Package: DIP-16, SOP-16, TSSOP-16
Applications
AI Translation
- LED digit driver
- Automation engineering control
- Other application areas
In-Stock: 2,520
2,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0621 | $ 0.62 |
| 100+ | $ 0.0492 | $ 4.92 |
| 300+ | $ 0.0428 | $ 12.84 |
| 2,500+ | $ 0.038 | $ 95.00 |
| 5,000+ | $ 0.0341 | $ 170.50 |
| 10,000+ | $ 0.0322 | $ 322.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 100ns@5V,50pF | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC595 is an 8-bit CMOS shift register. It features an 8-bit parallel output port with controllable tri-state outputs and a serial output port, enabling multi-stage cascading to form 8n-bit (where n is the number of ICs) parallel output.
Features
AI Translation
- Low input current: ≤1μA
- Low power consumption: Icc≤5.0μA @ VCC=6V
- Controllable tri-state output design
- Standard SPI interface
- CMOS serial output, supports cascading of multiple devices
- Package: DIP-16, SOP-16, TSSOP-16
Applications
AI Translation
- LED digit driver
- Automation engineering control
- Other application areas
C42421783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



