HOAUC HYCW607-USBC16-200B
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW607-USBC16-200B |
| LCSC Part # | C42421451 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 16POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Current Rating-Power | 3A | |
| length | 6.5mm | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4271 | $ 1.43 |
| 10+ | $ 1.1801 | $ 11.80 |
| 30+ | $ 1.0438 | $ 31.31 |
| 100+ | $ 0.8918 | $ 89.18 |
| 500+ | $ 0.8237 | $ 411.85 |
| 1,000+ | $ 0.792 | $ 792.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



