Antenna Spring Contact 3.5mmx1.5mmx3.5mm Stainless Steel 304
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW-TXT351535AL |
| LCSC Part # | C42421447 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Huayu Chuang Antenna Spring 3.5mmx1.5mmx3.5mm 304 Stainless Steel Disc |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| size | 3.5mmx1.5mmx3.5mm | |
| working temperature | -40℃~+85℃ | |
| frequency range | DC~4GHz | |
| impedance | 80mΩ | |
| Under pressure | 0.3N.Min | |
| surface treatment | Nickel-Plated 50u, Semi-Gold Plated 1+1u | |
| material quality | Stainless steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,150
1,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0142$ 0.0135 | $ 0.68 |
| 500+ | $ 0.0134$ 0.0128 | $ 6.40 |
| 8,000+ | $ 0.0114$ 0.0109 | $ 87.20 |
| 48,000+ | $ 0.011$ 0.0105 | $ 504.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


