LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silverlight G3535N1VIRB3U12SX-850 product image
  • G3535N1VIRB3U12SX-850 thumbnail 1
  • G3535N1VIRB3U12SX-850 thumbnail 2
  • G3535N1VIRB3U12SX-850 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silverlight G3535N1VIRB3U12SX-850RoHS

Manufacturer
SilverlightAsian Brands
MPN
G3535N1VIRB3U12SX-850
LCSC Part #
C42421425
Packaging
SMD3535-3P
Customer #
Key Attributes
1.9V 850nm 270mA Infrared light SMD3535-3P Laser Diodes, Modules RoHS
Datasheetpdf iconSilverlight G3535N1VIRB3U12SX-850
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7441$ 1.74
10+$ 1.4755$ 14.76
30+$ 1.3081$ 39.24
100+$ 1.1361$ 113.61
500+$ 1.0591$ 529.55
1,000+$ 1.0245$ 1024.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Laser Diodes, Modules
ManufacturerSilverlight
PackagingSMD3535-3P
Voltage - Supply1.9V
Wavelength850nm
Width3.5mm
Threshold current270mA
Length3.5mm
Antistatic Ability2kV
Conversion Efficiency44%
Illumination ColorInfrared light
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Package dimensions: 3.5×3.5×1.35mm, soldering method: reflow soldering
  • High-reliability package, stable output power
  • Ceramic substrate package
  • RoHS compliant
  • Compact size, low power consumption, excellent directivity

Applications

AI Translation
  • Camera
  • Digital photography
  • Surveillance
  • Medical aesthetics
  • Proximity sensing