Huayu Chuang antenna spring 1.9mmx1mmx2.5mm 301 stainless steel nickel-plated disc
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW-TXT191025A |
| LCSC Part # | C42421382 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Huayu Chuang antenna spring 1.9mmx1mmx2.5mm 301 stainless steel nickel-plated disc |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| size | 1.9mmx1mmx2.5mm | |
| working temperature | -40℃~+85℃ | |
| frequency range | DC~4GHz | |
| impedance | 80mΩ | |
| Under pressure | 0.3N.Min | |
| surface treatment | Nickel-Plated 50u, Semi-Gold Plated 1+1u | |
| material quality | Stainless steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.013$ 0.0124 | $ 0.25 |
| 200+ | $ 0.0122$ 0.0116 | $ 2.32 |
| 5,000+ | $ 0.0102$ 0.0097 | $ 48.50 |
| 20,000+ | $ 0.0098$ 0.0094 | $ 188.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


