LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZGWD BB0500100M-0162C-001 product image
  • BB0500100M-0162C-001 thumbnail 1
  • BB0500100M-0162C-001 thumbnail 2
  • BB0500100M-0162C-001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD BB0500100M-0162C-001RoHS

Manufacturer
ZGWDAsian Brands
MPN
BB0500100M-0162C-001
LCSC Part #
C42421086
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 16POS SMD GOLD
Datasheetpdf iconZGWD BB0500100M-0162C-001
Custom CablesMOQ 1pc
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2407$ 1.20
50+$ 0.189$ 9.45
150+$ 0.1668$ 25.02
1,000+$ 0.1392$ 139.20
2,000+$ 0.1269$ 253.80
5,000+$ 0.1195$ 597.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerZGWD
PackagingSMD,P=0.5mm
Operating Temperature-40℃~+85℃
Voltage Rating50V
System Fit Height4mm;4.5mm;5.5mm
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins16P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.