MDH 2.1.3.A000027
| Manufacturer | MDHAsian Brands |
| MPN | 2.1.3.A000027 |
| LCSC Part # | C42420977 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MDH | |
| Packaging | SMD3225-4P | |
| Frequency Stability | - | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | - | |
| Current - Supply | 30mA | |
| Frequency | 100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 198
198 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8812 | $ 0.88 |
| 10+ | $ 0.7097 | $ 7.10 |
| 30+ | $ 0.624 | $ 18.72 |
| 100+ | $ 0.5383 | $ 53.83 |
| 500+ | $ 0.4875 | $ 243.75 |
| 1,000+ | $ 0.4605 | $ 460.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MDH | |
| Packaging | SMD3225-4P | |
| Frequency Stability | - | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | - | |
| Current - Supply | 30mA | |
| Frequency | 100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



